ABB S802N Miniature Circuit Breaker, 2-Pole, 40A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-703
- Mfr. Part No.:
- 2CCS892001R0404
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,127.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,127.10 |
*price indicative
- RS Stock No.:
- 140-703
- Mfr. Part No.:
- 2CCS892001R0404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S802N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 54mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S802N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 54mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB High Performance Circuit Breaker is a 2-pole device with a rated current of 40 A. It offers a maximum breaking capacity of 36kA at 240/415V and can be used for voltages up to 400/690V and in DC applications. With thermal and electromechanical tripping mechanisms, it provides overload and short circuit protection. Compliant with IEC/EN standards, this circuit breaker is suitable for residential, commercial, and industrial use worldwide.
2-pole High Performance Circuit Breaker
Maximum breaking capacity of 36kA at 240 or 415 V
Thermal and electromechanical tripping mechanisms
Provides overload and short circuit protection
Related links
- ABB S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity