ABB S802N Miniature Circuit Breaker, 2-Pole, 13A, Type C, 690V ac AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

MYR824.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR824.79

*price indicative

RS Stock No.:
141-056
Mfr. Part No.:
2CCS892001R0134
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Breaking Capacity

36kA

Series

S802N

Terminal Type

Cage Terminal

IP Rating

IP20

Width

54mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

95mm

Depth

82.5mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB high-performance MCB is a 2-pole circuit breaker with a C-characteristic. It offers a maximum breaking capacity of 36kA at 240/415V and is suitable for various applications in residential, commercial, and industrial settings. With a fast arc extinction, it provides reliable protection for your application.

Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards

Thermal and electromechanic tripping mechanisms for overload and short circuit protection

Rated current of 6A with voltage range up to 400/690V

Extensive range of accessories available for added convenience

Suitable for use in DC applications as well

Energy limiting Class 3 for efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy