ABB S802N Miniature Circuit Breaker, 2-Pole, 32A, Type C, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-131
- Mfr. Part No.:
- 2CCS892001R0324
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR844.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR844.34 |
*price indicative
- RS Stock No.:
- 141-131
- Mfr. Part No.:
- 2CCS892001R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Series | S802N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 39mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Series S802N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 39mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with a C-characteristic and a rated current of 32 A. It offers maximum breaking capacity of 36kA at 240/415V, making it suitable for residential, commercial, and industrial applications. With both thermal and electromechanic tripping mechanisms, this MCB provides reliable overload and short circuit protection. Compliant with IEC/EN standards, it is a versatile and essential component for ensuring the safety of electrical systems.
2-pole High Performance Circuit Breaker with C-characteristic
Rated current of 32 A with 36kA maximum breaking capacity
Dual tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Suitable for residential commercial and industrial applications
Related links
- ABB S802N S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity