ABB S802N S802N Miniature Circuit Breaker, 2-Pole, 20A, Type B, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-615
- Mfr. Part No.:
- 2CCS892001R0205
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR921.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR921.08 |
*price indicative
- RS Stock No.:
- 140-615
- Mfr. Part No.:
- 2CCS892001R0205
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | S802N | |
| Series | S802N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1 and IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range S802N | ||
Series S802N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1 and IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Width 54mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 2-pole circuit breaker with a maximum breaking capacity of 36kA at 240/415V. It features a thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection. Compliant with IEC/EN 60898-1 and IEC/EN 60947-2, this MCB is suitable for residential, commercial, and industrial applications worldwide.
Rated current of 20 A with B-characteristic and cage terminal
Voltage use up to 400/690V in AC and DC
Multiple tripping mechanisms for enhanced protection
Fast arc extinction for increased application security
Extensive range of accessories for added convenience
Related links
- ABB S802N S802N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity