ABB S802N Miniature Circuit Breaker, 2-Pole, 20A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-140
- Mfr. Part No.:
- 2CCS892001R0201
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR965.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR965.92 |
*price indicative
- RS Stock No.:
- 141-140
- Mfr. Part No.:
- 2CCS892001R0201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Rail | |
| Breaking Capacity | 36kA | |
| Series | S802N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Mount Type Rail | ||
Breaking Capacity 36kA | ||
Series S802N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 54mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with a D-characteristic. It offers current limiting protection with a maximum breaking capacity of 36kA at 240/415V, suitable for residential, commercial, and industrial applications. With both thermal and electromechanical tripping mechanisms, it ensures overload and short circuit protection for a wide range of voltages up to 400/690V. The fast arc extinction of MCB guarantees the safety and security of your electrical applications.
2-pole high-performance MCB with D-characteristic
Current limiting protection with a maximum breaking capacity of 36kA at 240 or 415 V
Suitable for voltages up to 400/690V and DC applications
Thermal and electromechanical tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Extensive range of accessories available for added convenience
Fast arc extinction for enhanced application security
Related links
- ABB S802N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity