ABB S803C Miniature Circuit Breaker, 3-Pole, 50A, Type K, 415V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-916
Mfr. Part No.:
2CCS883001R0577
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

415V ac

Breaking Capacity

25kA

Mount Type

DIN Rail

Series

S803C

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Depth

82.5mm

Height

95mm

Width

81mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
AT
The ABB high-performance miniature circuit breaker (MCB) is designed with a K-Characteristic tripping mechanism for effective overload and short circuit protection. With a maximum breaking capacity of 25kA at 240/415V, this 3-pole circuit breaker is suitable for various applications in residential, commercial, and industrial settings. Compliant with IEC/EN standards, MCB offers reliable performance and safety for your electrical systems.

K-Characteristic tripping mechanism for overload protection

Rated current of 50A and maximum breaking capacity of 25kA

Suitable for voltages up to 254/440V and DC applications

Complies with IEC/EN standards for residential commercial and industrial use

Fast arc extinction for enhanced application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy