ABB S803C Miniature Circuit Breaker, 3-Pole, 63A, Type K, 415V ac AC, 375 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-411
- Mfr. Part No.:
- 2CCS883001R0597
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-411
- Mfr. Part No.:
- 2CCS883001R0597
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S803C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20, IP40 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 81mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S803C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20, IP40 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 81mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker, offers exceptional protection with a 3-pole design and a rated current of 63 A. It features two tripping mechanisms for overload and short circuit protection, along with a fast arc extinction to ensure your application's safety. Compliant with IEC/EN standards, this circuit breaker is ideal for residential, commercial, and industrial use worldwide.
K-Characteristic with a maximum breaking capacity of 25kA at 240 or 415 V
Thermal and electromechanic tripping mechanisms for protection
Extensive range of accessories for added convenience
Compliance with IEC/EN standards for global application
High performance with a fast arc extinction for enhanced safety
Rated insulation voltage of 500 V for reliable operation
Energy limiting class 3 for efficient power management
RoHS and REACH compliant for environmental responsibility
Related links
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
