ABB S803C Miniature Circuit Breaker, 3-Pole, 40A, Type K, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-216
- Mfr. Part No.:
- 2CCS883001R0557
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-216
- Mfr. Part No.:
- 2CCS883001R0557
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S803C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S803C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance Miniature Circuit Breaker (MCB) is a 3-pole device with a rated current of 40 A. It features a K-Characteristic, cage terminal, and a maximum breaking capacity of 25kA at 240/415V. Suitable for residential, commercial, and industrial applications, it complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards, offering overload and short circuit protection with two tripping mechanisms. With fast arc extinction and a wide range of accessories available, MCB provides secure electrical protection.
3-pole High Performance MCB with 40 A rated current
K-Characteristic cage terminal and 25kA breaking capacity at 240 or 415 V
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Fast arc extinction and wide range of accessories available for added convenience
Related links
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
