ABB S804C Miniature Circuit Breaker, 4-Pole, 40A, Type K, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-513
- Mfr. Part No.:
- 2CCS884001R0557
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-513
- Mfr. Part No.:
- 2CCS884001R0557
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Width | 106mm | |
| Height | 95mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Width 106mm | ||
Height 95mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 4-pole circuit breaker with a rated current of 40 A. It offers a maximum breaking capacity of 25kA at 240/415V, making it suitable for residential, commercial, and industrial applications. With both thermal and electromechanical tripping mechanisms, this MCB ensures reliable overload and short circuit protection. MCB meets IEC/EN standards and features a wide range of accessories for added convenience and safety.
4-pole high performance circuit breaker with a rated current of 40 A
Maximum breaking capacity of 25kA at 240 or 415 V
Suitable for residential commercial and industrial applications
both thermal and electromechanical tripping mechanisms for protection against overload and short circuits
Complies with IEC/EN standards for safety and reliability
Extensive range of accessories available for added convenience
Fast arc extinction for enhanced application security
Related links
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 24A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
