ABB S804C Miniature Circuit Breaker, 4-Pole, 10A, Type K, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-497
- Mfr. Part No.:
- 2CCS884001R0427
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-497
- Mfr. Part No.:
- 2CCS884001R0427
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance MCB is a 4-pole circuit breaker with a K-Characteristic, designed for residential, commercial, and industrial applications. It boasts a maximum breaking capacity of 25kA at 240/415V and features both thermal and electromechanical tripping mechanisms for overload and short circuit protection.
4-pole High Performance MCB with a rated current of 10 A
IEC/EN 60947-2 and IEC/EN 60898-1 compliant
Fast arc extinction for enhanced application security
Can be used globally due to numerous approvals
Energy limiting Class 3 for efficient performance
Related links
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 24A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
