ABB S804C Miniature Circuit Breaker, 4-Pole, 40A, Type D, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-481
- Mfr. Part No.:
- 2CCS884001R0401
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-481
- Mfr. Part No.:
- 2CCS884001R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1, UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Width 106mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1, UL 1077 | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a 4-pole device with a D-Characteristic and a rated current of 40A. It provides overload and short circuit protection, with a maximum breaking capacity of 25kA. Compliant with various standards, this circuit breaker is suitable for residential, commercial, and industrial applications worldwide.
4-pole high-performance circuit breaker with D-Characteristic
Rated current of 40A with a maximum breaking capacity of 25kA
Overload protection with thermal tripping mechanism
Short circuit protection with electromechanic tripping mechanism
Compliant with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Suitable for residential commercial and industrial applications
Fast arc extinction for enhanced application security
Related links
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 24A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity