ABB S804C Miniature Circuit Breaker, 4-Pole, 13A, Type K, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-484
- Mfr. Part No.:
- 2CCS884001R0447
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-484
- Mfr. Part No.:
- 2CCS884001R0447
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 4-pole circuit breaker with K-Characteristic, offering current limiting capabilities with a maximum breaking capacity of 25kA. Suitable for residential, commercial, and industrial applications, it features both thermal and electromechanical tripping mechanisms for overload and short circuit protection, respectively. With extensive accessory options available, MCB ensures secure applications with its fast arc extinction feature.
Thermal and electromechanical tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Wide range of approvals for global use
Cage terminal with captive screw for secure connections
Flexible and rigid connecting capacity for versatile applications
Energy limiting class 3 for enhanced safety
IP20 protection for reliable performance in various environments
Related links
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 24A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
