ABB S804C Miniature Circuit Breaker, 4-Pole, 24A, Type K, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-496
Mfr. Part No.:
2CCS884001R0517
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

24A

Tripping Characteristics

Type K

Rated AC Voltage

415V ac

Rated DC Voltage

440V dc

Breaking Capacity

25kA

Series

S804C

Terminal Type

Cage Type

IP Rating

IP20

Width

106mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60947-2, UL 1077, IEC/EN 60898-1

Height

95mm

COO (Country of Origin):
CH
The ABB high-performance MCB is a 4-pole circuit breaker with a rated current of 25 A. With a maximum breaking capacity of 25kA at 240/415V, it offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, it is suitable for residential, commercial, and industrial applications worldwide. The extensive range of accessories and fast arc extinction make it a secure choice for your applications.

Maximum breaking capacity of 25kA at 240 or 415 V

Thermal and electromechanic tripping mechanisms for overload and short circuit protection

Compliant with IEC/EN standards

Suitable for residential commercial and industrial applications worldwide

Extensive range of accessories available

Fast arc extinction for secure application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy