ABB S803C Miniature Circuit Breaker, 3-Pole, 50A, Type D, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-392
- Mfr. Part No.:
- 2CCS883001R0501
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-392
- Mfr. Part No.:
- 2CCS883001R0501
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S803C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Width | 81mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S803C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Width 81mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- AT
The ABB high-performance Circuit Breaker is a reliable and versatile device suitable for residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA at 240/415V, it provides overload protection with a thermal tripping mechanism and short circuit protection with an electromechanic tripping mechanism. MCB is compliant with IEC/EN standards and offers secure application use with its fast arc extinction.
D-Characteristic 3-pole High Performance Circuit Breaker
Rated current of 50A and maximum breaking capacity of 25kA at 240 or 415 V
Suitable for voltages up to 254/440V and DC applications
Extensive range of accessories for added convenience
RoHS compliant and environmentally conscious design
Related links
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
