ABB S803C Miniature Circuit Breaker, 3-Pole, 25A, Type D, 415V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
141-231
Mfr. Part No.:
2CCS883001R0251
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Series

S803C

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP40

Width

81mm

Depth

82.5mm

Height

95mm

Standards/Approvals

UL 1077, IEC/EN 60898-1, IEC/EN 60947-2

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

COO (Country of Origin):
CH
The ABB high-performance circuit breaker is a 3-pole device with a D-characteristic. It offers a maximum breaking capacity of 25kA at 240/415V, suitable for residential, commercial, and industrial applications. With a fast arc extinction, MCB ensures the security of your application.

Current limiting device with a rated current of 25 A

Dual tripping mechanisms for overload and short circuit protection

Compliance with IEC/EN 60898-1 and IEC/EN 60947-2

Extensive range of accessories available for added comfort

Suitable for voltages up to 254/440V and DC applications

High electrical endurance of 10000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy