ABB S803C Miniature Circuit Breaker, 3-Pole, 13A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-135
- Mfr. Part No.:
- 2CCS883001R0135
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-135
- Mfr. Part No.:
- 2CCS883001R0135
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S803C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S803C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a reliable 3-pole circuit breaker with a B-characteristic, suitable for residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA at 240/415V, it provides overload and short circuit protection for your electrical systems. Compliant with international standards, this MCB offers the convenience of multiple accessory options for easy installation and maintenance.
Rated current of 13 A and operational voltage up to 400 V AC for efficient performance
Fast arc extinction ensures secure operation of your application
Flexible connecting capacity of 0 to 50 mm² for versatile installation options
RoHS compliant and environmentally friendly design for sustainable use
Tightening torque of 3.5 N·m for secure connections and safe operation
IP20 degree of protection and pollution degree of 3 for reliable performance in various environments
Related links
- ABB S803C Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
