ABB S803C Miniature Circuit Breaker, 3-Pole, 20A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-146
- Mfr. Part No.:
- 2CCS883001R0205
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-146
- Mfr. Part No.:
- 2CCS883001R0205
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S803C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S803C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40, IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 3-pole circuit breaker with a B-characteristic, cage terminal, and a rated current of 20 A. It offers maximum breaking capacity of 25kA at 240/415V and is suitable for voltages up to 254/440V, including DC. MCB features both thermal and electromechanical tripping mechanisms for overload and short circuit protection, complying with IEC/EN standards for residential, commercial, and industrial applications. With fast arc extinction, this MCB ensures your application's safety.
Maximum breaking capacity of 25kA at 240 or 415 V
Ensures protection against overload and short circuits
Suitable for residential commercial and industrial use
Wide voltage range compatibility
Fast response ensures application safety
Related links
- ABB S803C Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
