ABB S803C Miniature Circuit Breaker, 3-Pole, 10A, Type C, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-145
- Mfr. Part No.:
- 2CCS883001R0104
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-145
- Mfr. Part No.:
- 2CCS883001R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S803C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Depth | 82.5mm | |
| Standards/Approvals | UL 1077, IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S803C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Depth 82.5mm | ||
Standards/Approvals UL 1077, IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 3-pole circuit breaker with C-characteristic, offering a maximum breaking capacity of 25kA at 240/415V. It features both thermal and electromechanical tripping mechanisms, making it suitable for overload and short circuit protection in various applications. Compliant with IEC/EN standards, this MCB is ideal for residential, commercial, and industrial use worldwide.
Rated current of 10A with a maximum breaking capacity of 25kA at 240 or 415 V
Dual tripping mechanisms for overload and short circuit protection
Complies with IEC/EN standards for residential commercial and industrial use
Wide range of accessories available for added convenience
Fast arc extinction ensures application security
Related links
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
