ABB S803C Miniature Circuit Breaker, 3-Pole, 10A, Type D, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-226
- Mfr. Part No.:
- 2CCS883001R0101
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-226
- Mfr. Part No.:
- 2CCS883001R0101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S803C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S803C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB High Performance MCB is a 3-pole circuit breaker with D-Characteristic, offering a maximum breaking capacity of 25kA at 240/415V. It features thermal and electromechanical tripping mechanisms for overload and short circuit protection, making it suitable for residential, commercial, and industrial applications worldwide. With a fast arc extinction, this MCB ensures the security of your application.
Maximum breaking capacity of 25kA at 240 or 415 V
Thermal and electromechanical tripping mechanisms for protection
Fast arc extinction for enhanced security
Ensures reliable protection against overloads and short circuits
Versatile use in various settings
Global approvals for widespread application
Fast arc extinction for increased safety
Easy installation and compatibility with accessories
Related links
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
