ABB S803C Miniature Circuit Breaker, 3-Pole, 50A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-238
- Mfr. Part No.:
- 2CCS883001R0505
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-238
- Mfr. Part No.:
- 2CCS883001R0505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S803C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | UL 1077, IEC/EN 60898-1, IEC/EN 60947-2 | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S803C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals UL 1077, IEC/EN 60898-1, IEC/EN 60947-2 | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 3-pole circuit breaker with a B-characteristic, suitable for voltages up to 254/440V. It features both thermal and electromechanic tripping mechanisms for overload and short circuit protection. With a maximum breaking capacity of 25kA, this MCB is ideal for residential, commercial, and industrial applications worldwide, ensuring secure application due to its fast arc extinction.
3-pole High Performance Circuit breaker with B-characteristic
Electromechanic tripping mechanism for short circuit protection
Allows use for residential commercial and industrial applications
Energy limiting class 3 for added safety
Extensive range of accessories available for added convenience
RoHS compliant and meets EU directives
Related links
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
