ABB S803C Miniature Circuit Breaker, 3-Pole, 63A, Type B, 415V ac AC, 375 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-893
- Mfr. Part No.:
- 2CCS883001R0635
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-893
- Mfr. Part No.:
- 2CCS883001R0635
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 375V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S803C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Width | 81mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 375V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S803C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Width 81mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- AT
The ABB high-performance MCB is a reliable 3-pole circuit breaker with a B-characteristic and a rated current of 63A. It offers maximum breaking capacity of 25kA at 240/415V, suitable for a wide range of applications in residential, commercial, and industrial settings. With fast arc extinction and dual tripping mechanisms, this MCB ensures optimal protection for your electrical systems.
Dual tripping mechanisms for overload and short circuit protection
Wide range of operational voltages up to 254/440V suitable for various applications
Compliance with international standards (IEC/EN) for safety and reliability
Extensive range of accessories for enhanced usability
Energy limiting class 3 for efficient operation
RoHS and REACH compliant for environmentally friendly use
Related links
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
