ABB High Performance S800C Miniature Circuit Breaker, 3-Pole, 63A, Type C, 415V ac AC, 375 V dc DC, 25 kA Breaking
- RS Stock No.:
- 231-9578
- Mfr. Part No.:
- 2CCS883001R0634 S803C C 63A - 25 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,193.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,193.14 |
*price indicative
- RS Stock No.:
- 231-9578
- Mfr. Part No.:
- 2CCS883001R0634 S803C C 63A - 25 KA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 375V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | High Performance | |
| Series | S800C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Width | 81mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 375V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range High Performance | ||
Series S800C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Width 81mm | ||
Height 95mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S800C Series MCB, 3 Poles, 63A Current Rating - 2CCS883001R0634 S803C C 63A - 25 KA
This MCB is engineered for effective circuit protection in various electrical systems. With a current rating of 63A and a three-pole configuration, it safeguards circuits by interrupting faults and preventing overloads, thereby ensuring reliability and safety in daily applications.
Features & Benefits
• Type C tripping characteristics allow quick response to moderate overloads
• High performance ensures dependable circuit protection in various environments
• Designed for DIN rail mounting, facilitating easy installation and efficient space usage
• Capable of handling short circuits rated at 25kA for enhanced safety
• Three-pole design supports diverse applications in multi-phase systems
Applications
• Utilised in industrial automation systems for consistent protection
• Incorporated in electrical distribution panels to guard against faults
• Suitable for commercial buildings that require robust circuit security
• Used in control panels to improve safety mechanisms
How does the tripping characteristic affect performance?
The Type C tripping characteristic ensures the circuit breaker quickly reacts to moderate overloads, making it appropriate for circuits with higher inrush currents.
Can this be installed in existing systems?
Yes, it is compatible with standard DIN rail installations and integrates easily into current setups.
What maintenance is required for this product?
It is advisable to conduct periodic testing and visual inspections of the circuit breaker to maintain optimal functionality and safety.
What applications benefit most from this circuit breaker?
It is particularly advantageous in environments with significant inrush currents, such as motor-driven applications and lighting circuits.
Is this suitable for residential use?
While it is primarily designed for commercial and industrial tasks, it can also be utilised in residential settings with complex electrical demands.
Related links
- ABB High Performance S800C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 80A 690V AC 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 10A 230V AC 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking