ABB High Performance S800C Miniature Circuit Breaker, 3-Pole, 80A, Type C, 690V AC, 375 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 231-9579
- Mfr. Part No.:
- 2CCG001232R0001
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR1,957.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR1,957.33 |
*price indicative
- RS Stock No.:
- 231-9579
- Mfr. Part No.:
- 2CCG001232R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | High Performance | |
| Series | S800C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range High Performance | ||
Series S800C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- CH
ABB S800C Series MCB, 3 Poles, 80A Current Rating - 2CCG001232R0001
This miniature circuit breaker offers exceptional performance, designed specifically for high-demand electrical systems. The S803P-C80 model from ABB features a robust 3-pole configuration with a current rating of 80 A, allowing for reliable operation in various applications. With a Compact design measuring 81mm in width and a breaking capacity of 50kA, it can efficiently handle both AC and DC voltage ratings up to 690V.
Features & Benefits
• Provides Type C characteristic for optimal protection against overloads
• High breaking capacity ensures safety during fault conditions
• Designed for easy DIN rail mounting for versatile installation
• Toggle switch actuator simplifies resetting and operation
• High breaking capacity ensures safety during fault conditions
• Designed for easy DIN rail mounting for versatile installation
• Toggle switch actuator simplifies resetting and operation
Applications
• Utilised in commercial buildings for electrical panel protection
• Employed in industrial machinery to safeguard against overloads
• Integrated into automation systems for circuit control
• Used in renewable energy systems such as solar installations
• Fitted in residential settings to enhance electrical safety
• Employed in industrial machinery to safeguard against overloads
• Integrated into automation systems for circuit control
• Used in renewable energy systems such as solar installations
• Fitted in residential settings to enhance electrical safety
How does this breaker ensure long-term performance?
Built to IEC 60947-2 standards, it features high-quality components that can withstand environmental stresses, ensuring durability and reliability in demanding applications.
What types of connections are supported by this device?
It supports a connecting capacity for flexible cables up to 50 mm² and rigid cables up to 70 mm², accommodating various installation needs.
What is the significance of the breaking capacity in practical terms?
A 50kA breaking capacity means the circuit breaker can safely interrupt high fault currents, reducing the risk of fire or equipment damage during electrical failures.
How is the installation process facilitated for this circuit breaker?
The design allows for seamless DIN rail mounting, making it easy to install in standard electrical distribution setups without the need for special tools.
Related links
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 80A 440V ac AC 50 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking