ABB High Performance S800C Miniature Circuit Breaker, 3-Pole, 50A, Type C, 415V ac AC, 375 V dc DC, 25 kA Breaking

Subtotal (1 unit)*

MYR1,205.07

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,205.07

*price indicative

RS Stock No.:
231-9577
Mfr. Part No.:
2CCS883001R0504 S803C C 50A - 25 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

375V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

High Performance

Series

S800C

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

81mm

Height

95mm

Depth

82.5mm

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S800C Series MCB, 3 Poles, 50A Current Rating - 2CCS883001R0504 S803C C 50A - 25 KA


This product is a high-performance MCB designed for effective circuit protection in various industrial applications, ensuring safety and reliability in electrical systems. Its robust design and advanced tripping characteristics meet the essential needs of users in automation, electronics, and mechanical industries.

Features & Benefits


• High current rating of 50A for enhanced protection

• Type C tripping characteristics suitable for inductive loads

• Three-pole design for comprehensive circuit coverage

• DIN rail mounting for straightforward installation

• Durable performance in challenging environments

• Consistent operation for improved safety in electrical systems

Applications


• Protects three-phase circuits in industrial settings

• Ideal for needing reliable overload protection

• Utilised in machinery and motor protection

• Commonly integrated into distribution boards for effective safety

• Suitable for commercial installations requiring robust circuit management

What type of electrical systems is suitable for use with this product?


It is compatible with three-phase electrical systems commonly used in industrial applications.

How can I install it correctly on a DIN rail?


Ensure the mounting clips align with the DIN rail, then press firmly until it clicks securely into place.

What should I do if the circuit breaker trips frequently?


Investigate potential overloads or short circuits in the connected circuits and ensure the rating matches the load demands.

Can this circuit breaker be used with different types of loads?


Yes, it can handle inductive loads efficiently, making it versatile for various applications.

What maintenance is required for prolonged performance?


Regular inspections for wear and tight connections are recommended to maintain operational integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy