ABB High Performance S800C Miniature Circuit Breaker, 4-Pole, 63A, Type C, 415V ac AC, 500 V dc DC, 25 kA Breaking
- RS Stock No.:
- 231-9582
- Mfr. Part No.:
- 2CCS884001R0634 S804C C 63A - 25 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,375.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,375.98 |
*price indicative
- RS Stock No.:
- 231-9582
- Mfr. Part No.:
- 2CCS884001R0634 S804C C 63A - 25 KA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | High Performance | |
| Series | S800C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range High Performance | ||
Series S800C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
- COO (Country of Origin):
- CH
ABB S800C Series MCB, 4 Poles, 63A Current Rating - 2CCS884001R0634 S804C C 63A - 25 KA
This device is an essential component for circuit protection, ensuring the safety and dependability of electrical systems. It is especially suitable for various industrial applications, providing efficient operation in challenging environments. Its robust construction complies with the stringent standards of modern electrical installations.
Features & Benefits
• High reliability with a 25KA breaking capacity
• Type C tripping characteristics for precise operation
• Four-pole design for extensive circuit coverage
• Simple installation on DIN rail for space efficiency
• High-performance capabilities maintain circuit integrity
• Effective industrial circuit protection to reduce risks
Applications
• Suitable for industrial automation systems
• Ideal for commercial electrical installations needing high capacity
• Commonly employed in panel boards for thorough protection
• Designed for integration within complex machinery with high fault levels
How does it perform under fault conditions?
It effectively interrupts electrical faults, protecting circuits from damage.
What is the installation process for this unit?
It easily mounts on standard DIN rails, streamlining installation.
Is this device compatible with existing electrical systems?
Yes, it is designed to integrate seamlessly with standard electrical configurations.
What maintenance is required to ensure optimal performance?
Regular inspections for wear and connection tightening are advisable.
What types of circuits is it suited for?
It is particularly effective for circuits with inductive loads, often found in industrial environments.
Related links
- ABB High Performance S800C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 10A 230V AC 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 80A 690V AC 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking