ABB High Performance S800C Miniature Circuit Breaker, 4-Pole, 80A, Type C, 690V ac AC, 500 V dc DC, 50 kA Breaking
- RS Stock No.:
- 231-9583
- Mfr. Part No.:
- 2CCG001235R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,716.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,716.07 |
*price indicative
- RS Stock No.:
- 231-9583
- Mfr. Part No.:
- 2CCG001235R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | High Performance | |
| Series | S800C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range High Performance | ||
Series S800C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
- COO (Country of Origin):
- CH
ABB S800C Series MCB, 4 Poles, 80A Current Rating - 2CCG001235R0001
This MCB provides essential protection for electrical circuits, featuring a current rating of 80A and Type C tripping characteristics. It is suitable for use in both commercial and industrial applications, ensuring effective performance in electrical distribution systems.
Features & Benefits
• 4 poles offer complete circuit protection
• Type C characteristics accommodate moderate inrush currents
• High performance contributes to durability and dependability
• DIN rail mount design simplifies installation
• Suitable for complex electrical environments
• Facilitates efficient power distribution
Applications
• Protects circuits in industrial machinery
• Enhances safety in electrical control panels
• Applicable in automated systems with motors and capacitors
• Suited for commercial buildings with significant electrical needs
What installation requirements should be considered?
It should be mounted on a standard DIN rail for optimal functionality.
Can it support multiple circuits?
Yes, its 4-pole design allows for effective protection of multiple circuits.
How does it handle electrical surges?
It automatically trips during overloads and short circuits to prevent damage.
What maintenance is required for this device?
Regular inspections of connections and functionality are advisable.
Is it compatible with existing electrical systems?
Yes, it fits standard DIN mounting systems, facilitating straightforward integration.
Related links
- ABB High Performance S800C Miniature Circuit Breaker 80A 440V ac AC 50 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 80A 690V AC 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 80A 690V ac AC 50 kA Breaking Capacity