ABB S803C Miniature Circuit Breaker, 3-Pole, 13A, Type C, 415V ac AC, 375 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-134
- Mfr. Part No.:
- 2CCS883001R0134
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-134
- Mfr. Part No.:
- 2CCS883001R0134
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 375V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S803C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 375V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S803C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 81mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance miniature circuit breaker is a reliable and efficient solution for residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA at 240/415V, it offers both overload and short circuit protection. Compliant with IEC/EN standards, this circuit breaker is suitable for worldwide use, making it a versatile and essential component for ensuring the safety of your electrical systems.
3-pole circuit breaker with C-characteristic
Rated current of 6A suitable for voltages up to 254/440V
Dual tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Fast arc extinction for enhanced application security
Related links
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking
- ABB S803C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB High Performance S800C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking
- ABB High Performance S800C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
