ABB S803C Miniature Circuit Breaker, 3-Pole, 20A, Type K, 415V ac AC, 375 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-692
- Mfr. Part No.:
- 2CCS883001R0487
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-692
- Mfr. Part No.:
- 2CCS883001R0487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S803C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20, IP40 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S803C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20, IP40 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is designed for secure electrical applications in residential, commercial, and industrial settings. With a maximum breaking capacity of 25kA at 240/415V, it offers reliable overload and short circuit protection. MCB features K-Characteristic tripping mechanism, ensuring safety and compliance with international standards such as IEC/EN 60898-1 and IEC/EN 60947-2. Suitable for voltages up to 254/440V, it provides efficient operation with low power loss and fast arc extinction.
High breaking capacity of 25kA at 240 or 415 V for reliable protection
K-Characteristic tripping mechanism for overload and short circuit protection
Compliance with IEC/EN 60898-1 and IEC/EN 60947-2 for safety assurance
Suitable for residential commercial and industrial applications
Fast arc extinction and low power loss for efficient operation
Related links
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
