ABB S803C Miniature Circuit Breaker, 3-Pole, 25A, Type K, 415V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-691
Mfr. Part No.:
2CCS883001R0517
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type K

Rated AC Voltage

415V ac

Mount Type

DIN Rail, Rail

Breaking Capacity

25kA

Series

S803C

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20, IP40

Width

81mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Height

95mm

Tripping Mechanism

Electromechanic, Anaerobic Adhesive

COO (Country of Origin):
CH
The ABB High Performance MCB is a reliable 3-pole circuit breaker featuring K-Characteristic and a rated current of 25 A. With a maximum breaking capacity of 25kA at 240/415V, it offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, this MCB is suitable for residential, commercial, and industrial applications worldwide.

K-Characteristic for reliable performance

Rated current of 25 A with 25kA breaking capacity

Thermal and electromechanic tripping mechanisms

Secure your application with fast arc extinction

Suitable for residential commercial and industrial use

Global approvals for worldwide application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy