ABB S803C Miniature Circuit Breaker, 3-Pole, 6A, Type K, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-686
- Mfr. Part No.:
- 2CCS883001R0447
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-686
- Mfr. Part No.:
- 2CCS883001R0447
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S803C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S803C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 3-pole circuit breaker with K-characteristic. It offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection, respectively. Compliant with IEC/EN standards, it has a maximum breaking capacity of 25kA at 240/415V, suitable for residential, commercial, and industrial applications worldwide. With fast arc extinction, this MCB ensures the security of your application.
Three-pole circuit breaker with a K-characteristic
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Maximum breaking capacity of 25kA at 240 or 415 V
Compliant with IEC/EN standards for global use
Fast arc extinction for enhanced application security
Related links
- ABB S803C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
