Toshiba TC74VHCT08AF(K,F), 4 2-Input AND Logic Gate, 14-Pin SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR14.34

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 90MYR1.434MYR14.34
100 - 240MYR1.391MYR13.91
250 - 490MYR1.348MYR13.48
500 +MYR1.319MYR13.19

*price indicative

RS Stock No.:
756-3139
Mfr. Part No.:
TC74VHCT08AF(K,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum High Level Output Current

25mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

9ns

Maximum Operating Temperature

85°C

Height

1.5mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Series

74VHC

Standards/Approvals

No

Length

10.8mm

Maximum Low Level Output Current

-25mA

Automotive Standard

No

Output Type

CMOS/TTL

COO (Country of Origin):
JP

TC74VHCT Series, Toshiba


Process: CMOS

Power supply voltage: 4.5 to 5.5 V

74VHCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy