Toshiba TC74VHC32F(EL,K,F), 4 2-Input OR Logic Gate, 14-Pin SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR14.32

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 370 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 90MYR1.432MYR14.32
100 - 190MYR1.388MYR13.88
200 - 390MYR1.346MYR13.46
400 +MYR1.316MYR13.16

*price indicative

RS Stock No.:
756-3088
Mfr. Part No.:
TC74VHC32F(EL,K,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

OR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum High Level Output Current

25mA

Maximum Propagation Delay Time @ CL

8.5ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.5V

Series

74VHC

Standards/Approvals

No

Length

10.8mm

Height

1.5mm

Minimum Supply Voltage

2V

Maximum Low Level Output Current

-25mA

Output Type

Buffer, CMOS

Automotive Standard

No

COO (Country of Origin):
JP

TC74VHC Family Logic Gates, Toshiba


74VHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy