Toshiba TC74ACT00F(F), 4 2-Input NAND Logic Gate, 14-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save MYR0.85

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR12.67

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20MYR2.534MYR12.67-
25 - 120MYR2.50MYR12.50MYR0.85
125 - 245MYR2.454MYR12.27MYR10.00
250 +MYR2.402MYR12.01MYR33.00

*price indicative

RS Stock No.:
542-0049
Mfr. Part No.:
TC74ACT00F(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Logic Gate

Logic Function

NAND

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

ACT

Input Type

CMOS

Maximum Propagation Delay Time @ CL

7.9ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-24mA

Maximum Operating Temperature

85°C

Height

1.5mm

Minimum Supply Voltage

4.5V

Length

10.3mm

Standards/Approvals

No

Series

74AC

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

24mA

Automotive Standard

No

Output Type

CMOS, NMOS, TTL

COO (Country of Origin):
JP

TC74ACT Series, Toshiba


Process: CMOS

Power supply voltage: 4.5 to 5.5 V

74ACT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy