Toshiba TC74HC132AP(F), 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 539-9490
- Mfr. Part No.:
- TC74HC132AP(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR15.72
FREE delivery for orders over RM 150.00
- 10 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 20 November 2026
- Plus 25 unit(s) shipping from 28 December 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR3.144 | MYR15.72 |
| 25 - 120 | MYR3.046 | MYR15.23 |
| 125 - 245 | MYR2.952 | MYR14.76 |
| 250 + | MYR2.864 | MYR14.32 |
*price indicative
- RS Stock No.:
- 539-9490
- Mfr. Part No.:
- TC74HC132AP(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 24ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.5mm | |
| Length | 19.25mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Series | 74HC | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | LSTTL | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 24ns | ||
Maximum Operating Temperature 85°C | ||
Height 3.5mm | ||
Length 19.25mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Series 74HC | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type LSTTL | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC4093BF(N 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOP
- Toshiba TC74HC132AF(F) 14-Pin SOP
- Texas Instruments SN74HC132N 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Toshiba 74HC132D 14-Pin SOIC
- Nexperia 74LVC00AD 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- onsemi MC74HC132ADTG 14-Pin TSSOP
