Toshiba TC4093BF(N,F), 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOP
- RS Stock No.:
- 531-6748
- Mfr. Part No.:
- TC4093BF(N,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 20 more to save MYR1.16
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR26.99
FREE delivery for orders over RM 150.00
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
- Plus 50 unit(s) shipping from 02 March 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR2.699 | MYR26.99 | - |
| 20 - 40 | MYR2.641 | MYR26.41 | MYR1.16 |
| 50 - 90 | MYR2.561 | MYR25.61 | MYR6.90 |
| 100 - 190 | MYR2.485 | MYR24.85 | MYR21.40 |
| 200 + | MYR2.411 | MYR24.11 | MYR57.60 |
*price indicative
- RS Stock No.:
- 531-6748
- Mfr. Part No.:
- TC4093BF(N,F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 80ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 10.3mm | |
| Maximum Supply Voltage | 18V | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3V | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 80ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 10.3mm | ||
Maximum Supply Voltage 18V | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3V | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC4000 Family, Toshiba
Related links
- Toshiba TC74HC132AF(F) 14-Pin SOP
- Toshiba TC74HC132AP(F) 14-Pin PDIP
- Toshiba 74HC132D 14-Pin SOIC
- Nexperia 74LVC00AD 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Texas Instruments CD4093BF 14-Pin CDIP
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- DiodesZetex 74HCT00T14-13 14-Pin TSSOP
