Toshiba TC4011BF(F), 4 2-Input NAND Logic Gate, 14-Pin SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR5.81

Add to Basket
Select or type quantity
In Stock
  • Plus 155 unit(s) shipping from 23 November 2026
  • Plus 945 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR1.162MYR5.81
25 - 120MYR1.116MYR5.58
125 +MYR1.066MYR5.33

*price indicative

RS Stock No.:
601-3951
Mfr. Part No.:
TC4011BF(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

4000

Input Type

CMOS

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ CL

80ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10.3mm

Standards/Approvals

No

Maximum Supply Voltage

18V

Minimum Supply Voltage

3V

Height

1.5mm

Maximum Low Level Output Current

4mA

Automotive Standard

No

Output Type

Buffer

COO (Country of Origin):
JP

TC4000 Family, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy