Toshiba TC4011BP(F), 4 2-Input NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 541-9544
- Mfr. Part No.:
- TC4011BP(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR12.01
FREE delivery for orders over RM 150.00
- Plus 320 unit(s) shipping from 23 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | MYR2.402 | MYR12.01 |
| 125 - 495 | MYR2.33 | MYR11.65 |
| 500 - 1245 | MYR2.256 | MYR11.28 |
| 1250 + | MYR2.186 | MYR10.93 |
*price indicative
- RS Stock No.:
- 541-9544
- Mfr. Part No.:
- TC4011BP(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 80ns | |
| Maximum High Level Output Current | -4mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 3.5mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Length | 19.25mm | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Output Type | Buffer | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 80ns | ||
Maximum High Level Output Current -4mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 3.5mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Length 19.25mm | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
Output Type Buffer | ||
- COO (Country of Origin):
- JP
TC4000 Family, Toshiba
Related links
- Toshiba TC74AC00P(F) 14-Pin PDIP
- Toshiba TC74HC00AP(F) 14-Pin PDIP
- Toshiba TC74HC132AP(F) 14-Pin PDIP
- Toshiba TC74HC00AF(F) 14-Pin SOP
- Toshiba TC4011BF(F) 14-Pin SOP
- Toshiba TC74ACT00F(F) 14-Pin SOP
- Toshiba TC4093BF(N 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOP
- Toshiba TC74HC132AF(F) 14-Pin SOP
