Toshiba TC4001BF(EL,N,F), 4 2-Input NOR Logic Gate, 14-Pin SOP
- RS Stock No.:
- 756-2814
- Mfr. Part No.:
- TC4001BF(EL,N,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR8.90
FREE delivery for orders over RM 150.00
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 805 unit(s) shipping from 30 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR1.78 | MYR8.90 |
| 25 - 95 | MYR1.732 | MYR8.66 |
| 100 + | MYR1.66 | MYR8.30 |
*price indicative
- RS Stock No.:
- 756-2814
- Mfr. Part No.:
- TC4001BF(EL,N,F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 80ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 18V dc | |
| Length | 10.8mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Output Type | Buffer, CMOS | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Maximum High Level Output Current -4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 80ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 18V dc | ||
Length 10.8mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 3V dc | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
Output Type Buffer, CMOS | ||
- COO (Country of Origin):
- JP
TC4000 Family, Toshiba
Related links
- Toshiba TC4093BF(N 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOP
- Toshiba TC4081BF(N 4 2-Input AND Logic Gate, 14-Pin SOP
- Toshiba TC74VHC32F(ELF) 14-Pin SOP
- Toshiba TC74HC02AF(EL 4 2-Input NOR Logic Gate, 14-Pin SOP
- Toshiba TC4081BP(N 4 2-Input AND Logic Gate, 14-Pin PDIP
- Toshiba TC74ACT00F(F) 14-Pin SOP
- Toshiba TC74HC00AF(F) 14-Pin SOP
- Toshiba TC4011BF(F) 14-Pin SOP
