Toshiba TC4081BF(N,F), 4 2-Input AND Logic Gate, 14-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR9.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 27 November 2026
  • Plus 25 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20MYR1.866MYR9.33-
25 - 120MYR1.808MYR9.043%
125 - 245MYR1.754MYR8.776%
250 - 495MYR1.702MYR8.518%
500 +MYR1.652MYR8.2611%

*price indicative

RS Stock No.:
601-4077
Mfr. Part No.:
TC4081BF(N,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Logic Gate

Logic Function

AND

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

4000

Input Type

CMOS

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ CL

80ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

3V

Height

1.5mm

Length

10.3mm

Standards/Approvals

No

Maximum Supply Voltage

18V

Maximum Low Level Output Current

4mA

Output Type

Buffer

Automotive Standard

No

COO (Country of Origin):
JP

TC4000 Family, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy