Toshiba TC74HC08AF(F), 4 2-Input AND Logic Gate, 14-Pin SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR5.28

Add to Basket
Select or type quantity
In Stock
  • Plus 745 unit(s) shipping from 23 November 2026
  • Plus 1,685 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 495MYR1.056MYR5.28
500 - 1245MYR1.032MYR5.16
1250 - 2495MYR1.002MYR5.01
2500 +MYR0.976MYR4.88

*price indicative

RS Stock No.:
540-7620
Mfr. Part No.:
TC74HC08AF(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Logic Gate

Logic Function

AND

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

16ns

Maximum High Level Output Current

-5.2mA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6V

Standards/Approvals

No

Length

10.3mm

Series

74HC

Height

1.5mm

Minimum Supply Voltage

2V

Maximum Low Level Output Current

5.2mA

Output Type

LSTTL

Automotive Standard

No

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy