Toshiba TC74HC32AF(F), 4 2-Input OR Logic Gate, 14-Pin SOP
- RS Stock No.:
- 540-8134
- Mfr. Part No.:
- TC74HC32AF(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR5.78
FREE delivery for orders over RM 150.00
- Plus 200 left, shipping from 23 November 2026
- Plus 215 left, shipping from 30 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | MYR1.156 | MYR5.78 | - |
| 125 - 245 | MYR1.122 | MYR5.61 | 2% |
| 250 - 495 | MYR1.086 | MYR5.43 | 6% |
| 500 + | MYR1.066 | MYR5.33 | 7% |
*price indicative
- RS Stock No.:
- 540-8134
- Mfr. Part No.:
- TC74HC32AF(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 16ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 10.3mm | |
| Standards/Approvals | No | |
| Series | 74HC | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | LSTTL | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 16ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 10.3mm | ||
Standards/Approvals No | ||
Series 74HC | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type LSTTL | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC74VHC32F(ELF) 14-Pin SOP
- Toshiba TC74ACT00F(F) 14-Pin SOP
- Toshiba TC74HC00AF(F) 14-Pin SOP
- Toshiba TC4011BF(F) 14-Pin SOP
- Toshiba TC4093BF(N 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOP
- Toshiba TC74HC132AF(F) 14-Pin SOP
- Toshiba TC74HC08AF(F) 14-Pin SOP
- Toshiba TC4081BF(N 4 2-Input AND Logic Gate, 14-Pin SOP
