EAO Indicator Lens Round Style, White, 23.7 mm diameter
- RS Stock No.:
- 441-629
- Mfr. Part No.:
- 45-553.0N00
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR8.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.24 |
*price indicative
- RS Stock No.:
- 441-629
- Mfr. Part No.:
- 45-553.0N00
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 23.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS | |
| Series | 45-553 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 23.7mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS | ||
Series 45-553 | ||
- COO (Country of Origin):
- CN
The EAO Lens embodies precision and elegance, designed specifically for seamless integration into various systems. With a striking round form, it offers a distinctive aesthetic that merges functionality with style. Crafted from durable plastic, this lens not only withstands the rigours of operational environments but also ensures an immaculate display of light. Its illuminative properties enhance visibility, making it an excellent choice for applications that demand clarity and efficiency. This lens is versatile, effortlessly complementing flush mounting designs while maintaining an unobtrusive presence. Ideal for anyone seeking to enhance their product offerings with reliable and visually appealing components.
Constructed from resilient plastic for longevity
Round shape enhances visual elegance and fits various designs
Illuminative lens properties improve operational clarity
Flush mounting design allows for streamlined installation
Transparent optics maintain high visibility and light transmission
Lightweight construction optimises ease of use and handling
Dimensions cater to a wide range of applications
Related links
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
