Indicator Lens Round Style, 23.7 diameter
- RS Stock No.:
- 442-649
- Mfr. Part No.:
- 704.601.91
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR117.69
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR117.69 |
*price indicative
- RS Stock No.:
- 442-649
- Mfr. Part No.:
- 704.601.91
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed to elevate your device's functionality and aesthetic. Featuring a sleek round form, this front element seamlessly integrates into your equipment, providing not only a refined look but also practical illumination. Its nature colour and stainless-steel material ensure durability while enhancing the overall presentation. Ideal for environments where visibility and clarity are paramount, this lens emits a soft, diffuse light, making it suitable for varied applications. Additionally, its flush shape and optical properties deliver a contemporary appearance while promoting effective operation. Whether in industrial settings or consumer products, this lens stands out as a reliable choice for professionals seeking quality and performance.
Designed with a round shape for a modern aesthetic
Illuminated function enhances visibility in low-light conditions
Crafted from durable stainless steel for extended longevity
Flush design offers a sleek, seamless integration into devices
Provides a dot shape illumination to mark operational status
REACH and RoHS compliant, ensuring environmental safety
Lightweight construction aids in reducing overall device weight
Short description encapsulates key aspects for quick reference
Illuminated function enhances visibility in low-light conditions
Crafted from durable stainless steel for extended longevity
Flush design offers a sleek, seamless integration into devices
Provides a dot shape illumination to mark operational status
REACH and RoHS compliant, ensuring environmental safety
Lightweight construction aids in reducing overall device weight
Short description encapsulates key aspects for quick reference
Related links
- Indicator Lens Round Style, 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
