Indicator Lens Round Style, Amber, 23.7 diameter
- RS Stock No.:
- 441-621
- Mfr. Part No.:
- 45-553.0F00
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR8.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.08 |
*price indicative
- RS Stock No.:
- 441-621
- Mfr. Part No.:
- 45-553.0F00
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Amber | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 45-553 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Amber | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 45-553 | ||
- COO (Country of Origin):
- CN
The EAO Lens is a remarkable addition to your lighting solutions, designed to enhance both functionality and aesthetics. With its round shape and flush mounting design, it seamlessly integrates into a variety of applications. The lens features a captivating amber hue, creating an inviting ambience while ensuring clear visibility. Crafted from durable plastic, it combines resilience and elegance, making it suitable for both indoor and outdoor settings. Its transparent optics are engineered to guarantee optimal light transmission, providing a brilliant illumination experience. This product is perfect for those seeking a blend of performance and style in their lighting fixtures.
Constructed from robust plastic for increased durability
Flush mounting design enhances the sleek look of installations
Amber lens colour provides a warm and inviting illumination
Transparent optics improve light clarity and distribution
Lightweight design ensures easy installation and handling
Compact dimension allows for versatile use in various applications
Designed to meet aesthetic and functional lighting needs
Flush mounting design enhances the sleek look of installations
Amber lens colour provides a warm and inviting illumination
Transparent optics improve light clarity and distribution
Lightweight design ensures easy installation and handling
Compact dimension allows for versatile use in various applications
Designed to meet aesthetic and functional lighting needs
Related links
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Panel Mount Indicator Lens Round Style 16mm diameter
- Indicator Lens Round Style, 23.7 diameter
