EAO Indicator Lens Round Style, Blue, 23.7 mm diameter

Subtotal (1 unit)*

MYR8.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8.24

*price indicative

RS Stock No.:
441-626
Mfr. Part No.:
45-553.0J00
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Blue

Lens Shape

Round

Diameter

23.7mm

Lens Style

Flush

Standards/Approvals

RoHS

Series

45-553

COO (Country of Origin):
CN
The EAO eye-catching lens is designed to enhance both functionality and aesthetic appeal. With its distinctive round front form, it seamlessly integrates into various applications while providing brilliant illumination. The lens is made of high-quality plastic, ensuring durability and reliability without compromising on style. Ideal for a range of settings, it boasts a transparent optical design that allows for optimal light transmission. Whether for industrial or commercial use, this product serves as a perfect solution for user interface needs where visibility and clarity are paramount. Its compact dimensions ensure compatibility with diverse mounting requirements, making it a versatile choice for modern installations.

The lens colour delivers an aesthetically pleasing blue hue

Crafted from lightweight plastic, it offers easy handling and installation

Designed for flush mounting, it ensures a sleek, integrated look

Illuminative properties enhance visibility in low-light environments

Transparency allows for clear light passage, improving functionality

Weighing only 0.001 kg, it minimises strain on fixtures

The short description highlights its size, making it easy to specify for projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy