EAO Indicator Lens Round Style, Red, 23.7 mm diameter
- RS Stock No.:
- 441-620
- Mfr. Part No.:
- 45-553.0E00
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR8.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.24 |
*price indicative
- RS Stock No.:
- 441-620
- Mfr. Part No.:
- 45-553.0E00
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Diameter | 23.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS | |
| Series | 45-553 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Red | ||
Lens Shape Round | ||
Diameter 23.7mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS | ||
Series 45-553 | ||
- COO (Country of Origin):
- CN
The EAO Lens is an exceptional component designed for use in various applications where visibility and performance are paramount. With a round form and a flush design, it integrates seamlessly into environments demanding both aesthetic appeal and functionality. The vibrant red colour coupled with its transparent optics ensures that it stands out, making it an ideal choice for indicators and displays. Crafted from durable plastic, this lens is specifically engineered to provide reliable illumination, enhancing user experience while maintaining a robust presence. Its lightweight nature and compact dimensions allow for easy installation, making it a perfect fit for modern equipment and devices that require precise visual cues.
Designed to enhance the visibility of indicators
Robust construction suitable for various operating environments
Flush mounting ensures a stylish and streamlined appearance
Lightweight for easy handling during installation
Reliable lens illumination improves operational clarity
Transparent optics provide clear light transmission
Red colour aids in intuitive user interactions
Compact dimensions make it ideal for space-restricted applications
Related links
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
