EAO Indicator Lens Round Style, Clear, 23.7 mm diameter
- RS Stock No.:
- 441-618
- Mfr. Part No.:
- 45-552.0K00
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR29.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.93 |
*price indicative
- RS Stock No.:
- 441-618
- Mfr. Part No.:
- 45-552.0K00
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 23.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS | |
| Series | 45-552 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 23.7mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS | ||
Series 45-552 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a cutting-edge solution designed for various applications requiring optical clarity and effective illumination. With a sleek flush shape and round form factor, it seamlessly blends into modern design aesthetics while delivering outstanding functionality. The lens is crafted from high-quality plastic, ensuring not only durability but also an enhanced user experience through its transparent optics. Its colourless finish allows for maximum light transmission, making it ideal for environments where visibility is crucial. Whether you're looking to upgrade existing equipment or integrate into new installations, this lens is the perfect choice for operating and indication purposes, promising both performance and style.
The lens is constructed with durable plastic for lasting use
Designed with a raised mounting for easy installation
Colourless property enhances light transmission for optimal visibility
Its transparent optics allow clear viewing under various lighting conditions
The flush shape provides a sleek and minimalistic appearance
Weighs only 0.001 kg, making it extremely lightweight for any application
Dimensions of Ø 23.7 mm allow for compatibility with various mounting scenarios
Short description provides a quick reference for its main features
Related links
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
