EAO Indicator Lens Round Style, Clear, 23.7 mm diameter

Subtotal (1 unit)*

MYR8.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8.24

*price indicative

RS Stock No.:
441-627
Mfr. Part No.:
45-553.0K00
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Clear

Lens Shape

Round

Diameter

23.7mm

Lens Style

Flush

Standards/Approvals

RoHS

Series

45-553

COO (Country of Origin):
CN
The EAO round lens offers a blend of functionality and style, designed to meet the demands of modern applications. With an innovative flush mounting design, it seamlessly integrates into various devices, making it an excellent choice for both aesthetic and practical purposes. Crafted from high-quality plastic, the lens ensures durability while maintaining a sleek appearance. Its colourless construction and transparent optical properties guarantee optimal illumination, allowing for clear visibility. Whether used for operational indicators or decorative accents, this lens symbolizes advanced engineering tailored for excellence. With a lightweight design, installation is a breeze, securing both convenience and performance in one impressive package.

The lens showcases a flush mounting design for smooth integration into various systems

Constructed from plastic, it offers both durability and a lightweight profile

Its colourless appearance ensures unobstructed light passage for enhanced visibility

Designed for versatility, this lens is ideal for both operational and decorative applications

The transparent optics provide clear illumination, adding to the product's functional appeal

A compact Ø 23.7 mm dimension allows for easy implementation in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy