EAO Indicator Lens Round Style, Green, 23.7 mm diameter
- RS Stock No.:
- 441-624
- Mfr. Part No.:
- 45-553.0H00
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR8.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.24 |
*price indicative
- RS Stock No.:
- 441-624
- Mfr. Part No.:
- 45-553.0H00
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 23.7mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS | |
| Series | 45-553 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 23.7mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS | ||
Series 45-553 | ||
- COO (Country of Origin):
- CN
The EAO Lens is designed to enhance visibility and functionality in various applications. With its round front form and flush mounting design, it seamlessly integrates into your existing setups while providing a stylish finish. The lens features a vibrant green colour that not only signifies operational status but also offers a visually appealing aesthetic. Its plastic material ensures durability while maintaining a lightweight profile, making it an ideal choice for any project requiring efficient illumination. Additionally, the transparent optics enhance light transmission, ensuring maximum brightness and visibility for end users. The compact dimensions of 23.7 mm contribute to its versatile applications, making it perfect for both industrial and commercial environments. Whether you're looking to upgrade an existing system or implement new solutions, this lens delivers high performance without compromising on design.
Flush design enables easy integration into a variety of panels
Green colour enhances visibility for operational clarity
Lightweight plastic construction ensures durability without excess weight
Transparent optics maximise light transmission for improved illumination
Compact dimensions allow for seamless use in limited spaces
Ideal for both industrial and commercial applications
Related links
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
