Indicator Lens Round Style, Gold, 23.7 diameter
- RS Stock No.:
- 442-639
- Mfr. Part No.:
- 704.601.41
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR105.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.53 |
*price indicative
- RS Stock No.:
- 442-639
- Mfr. Part No.:
- 704.601.41
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Gold | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Gold | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens redefines visibility and functionality, making it an essential element in any sophisticated control interface. Its round form and elegant gold finish add a touch of style, while the illuminated feature provides enhanced visibility even in low-light conditions. Designed for flush mounting, this lens seamlessly integrates into your panel design, ensuring a sleek look. Crafted from high-quality aluminium, it not only offers durability but also contributes to an aesthetically pleasing operational environment. With opaque optics and a dot-shaped illumination, it delivers distinct signalling for users, ensuring clarity and efficiency in operation, making it ideal for demanding applications.
Designed for seamless integration into control panels
Crafted from durable aluminium for long-lasting performance
Illuminated design enhances visibility in various lighting conditions
Flush shape allows for a clean and modern aesthetic
Opaque optics provide clear signalling without distortion
Offers a unique dot-shaped illumination for easy recognition
Lightweight construction ensures ease of installation
Complies with REACH and RoHS standards, promoting safe use
Crafted from durable aluminium for long-lasting performance
Illuminated design enhances visibility in various lighting conditions
Flush shape allows for a clean and modern aesthetic
Opaque optics provide clear signalling without distortion
Offers a unique dot-shaped illumination for easy recognition
Lightweight construction ensures ease of installation
Complies with REACH and RoHS standards, promoting safe use
Related links
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style, 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
